Traco Power TEM2-0522 technical specifications.
| Depth | 10mm |
| Efficiency | 51% |
| Isolation Voltage | 1kV |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TEM 2 |
| Weight | 12g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEM2-0522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.