Board mount DC/DC converter with 12V nominal input and 12V nominal output voltage. Delivers 250mA output current and 3W maximum output power. Features 1.5kV isolation voltage and operates efficiently at 80%. Compact dimensions of 32mm x 20mm x 10mm with through-hole mounting. Wide operating temperature range from -40°C to 85°C.
Traco Power TEM3-1212N technical specifications.
| Current - Output 1 | 250mA |
| Depth | 32mm |
| Efficiency | 80% |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEM 3N |
| Voltage - Output 1 | 12V |
| Weight | 12.4g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEM3-1212N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.