3W isolated board mount DC/DC converter, regulated, DIP package, through-hole mounting. Features 5V nominal output voltage and 600mA maximum output current. Operates with a 21.6V to 26.4V DC input voltage range, nominal 24V. Offers 1.5kV isolation voltage and 75% efficiency. Includes short circuit protection (SCP) and operates from -40°C to 85°C.
Traco Power TEM3-2411N technical specifications.
| Current - Output 1 | 600mA |
| Depth | 32mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEM 3N (3W) |
| Voltage - Output 1 | 5V |
| Weight | 12.4g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEM3-2411N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.