
Traco Power TEN-HS1 technical specifications.
| Package/Case | Aluminum |
| Height | 6.3mm |
| Length | 25.4mm |
| Weight | 17g |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN-HS1 to view detailed technical specifications.
No datasheet is available for this part.
