Board mount DC-DC converter, 10W output power, 5V nominal output voltage, and 2A maximum output current. Features isolated design with 1.5kV isolation voltage. Operates with an input voltage range of 18V to 36V DC. This hybrid module offers 78% efficiency and is RoHS compliant, with dimensions of 50.8mm x 25.4mm x 10.2mm.
Traco Power TEN10-2411 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 78% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 10 |
| Voltage - Output 1 | 5V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN10-2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.