
10W DC-DC converter module featuring a single 15V output at 670mA. This isolated, hybrid power supply operates with an efficiency of 82% and offers a wide input voltage range of 18V to 36V DC, with a nominal input of 24V. The module provides 1.5kV isolation and is RoHS compliant, housed in a 50.8mm x 25.4mm x 10.2mm package suitable for through-hole mounting. Operating temperature range is -40°C to 71°C.
Traco Power TEN10-2413 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 670mA |
| Depth | 50.8mm |
| Efficiency | 82% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Output Power | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 10 |
| Voltage - Output 1 | 15V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN10-2413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
