Board mount DC/DC converter, 12W output power, 5V nominal output voltage, and 2A maximum output current. Features isolated topology with 1.5kV isolation voltage, operating from an 18V to 75V DC input range with a nominal input of 48V. Module package with through-hole mounting, measuring 25.4mm x 50.8mm x 10.2mm. Achieves 84% efficiency and operates across a -40°C to 85°C temperature range.
Traco Power TEN12-4811 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 84% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 2A |
| Output Power | 12W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 12 |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN12-4811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.