
Traco Power TEN15-1210 technical specifications.
| Package/Case | Module |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 13W |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | TEN 15 (15W) |
| Voltage - Output 1 | 3.3V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN15-1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.