15W DC-DC regulated power supply module featuring a 5V output voltage and 3A maximum output current. This hybrid, board-mount converter operates with an efficiency of 84% and provides 1.5kV isolation. Designed for through-hole mounting, it accepts an input voltage range of 18V to 36V DC and operates across a wide temperature range from -40°C to 85°C. The module is housed in a metal package and is RoHS compliant.
Traco Power TEN15-2411 technical specifications.
| Current - Output 1 | 3A |
| Depth | 50.8mm |
| Efficiency | 84% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 15 |
| Voltage - Output 1 | 5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN15-2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.