Board mount DC-DC converter, 15W output power, 5.1V single output voltage, delivering up to 2.95A current. Features 1.5kV isolation voltage, 86% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 9V to 36V DC, with a nominal input of 24V DC. Compact dimensions of 25.4mm x 50.8mm x 10.2mm, with through-hole mounting. RoHS compliant.
Traco Power TEN15-2411WI technical specifications.
| Current - Output 1 | 2.95A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.95A |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 2.95A |
| Output Power | 15W |
| Output Voltage | 5.1V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 15WI |
| Voltage - Output 1 | 5.1V |
| Weight | 32g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN15-2411WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.