Isolated board mount DC/DC converter, 15W, 3.3V nominal output voltage, 3A maximum output current. Features a 4:1 input voltage range from 18V to 75V DC, with a nominal input of 48V DC. Offers 1.5kV isolation voltage and includes short-circuit protection (SCP). Packaged as a module with dimensions of 50.8mm x 25.4mm x 10.2mm, designed for through-hole mounting. Operates across a temperature range of -40°C to 85°C.
Traco Power TEN15-4810WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 50.8mm |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 15WI (15W) |
| Voltage - Output 1 | 3.3V |
| Weight | 32g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN15-4810WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.