Board mount DC/DC converter delivering 15W output power with a 12V nominal output voltage and 1.25A maximum output current. Features a wide input voltage range of 18-75 VDC, 1.5kV isolation voltage, and 86% efficiency. Operates across a temperature range of -40°C to 85°C. Packaged as a module with through-hole mounting, measuring 50.8mm x 25.4mm x 10.2mm. RoHS compliant.
Traco Power TEN15-4812WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 15WI |
| Voltage - Output 1 | 12V |
| Weight | 32g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN15-4812WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.