20W isolated DC/DC converter module with 5V nominal output voltage and 4A maximum output current. Features a wide 18V to 75V DC input range, 1.5kV isolation voltage, and 80% efficiency. Operates from -40°C to 85°C and boasts a UL94 V-0 flammability rating. Through-hole mounting package dimensions are 40.6mm x 40.6mm x 10.2mm, with a depth of 50.8mm. RoHS compliant.
Traco Power TEN20-4811WI technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 80% |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 40.6mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN20-4811WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.