20W DC/DC converter, board mount module with 12V nominal output voltage and 1.67A maximum output current. Features 1.5kV isolation voltage, 81% efficiency, and operates from an 18V to 75V DC input range. Packaged in a 50.8mm x 40.6mm x 10.2mm module with through-hole mounting. Rated UL94 V-0 for flammability and operates between -40°C and 85°C. RoHS compliant.
Traco Power TEN20-4812WI technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 81% |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Power | 20W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 1.67A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN20-4812WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.