25W DC-DC Converter, Board Mount Module, featuring dual 12V and -12V outputs, each rated for 1.25A. This isolated converter operates with a 10V to 40V DC input range, nominal 24V, and delivers 25W maximum output power. Key technical specifications include 1.5kV isolation voltage, 89% efficiency, and integrated protection features such as UVLO, OVP, OTP, and SCP. The module measures 50.8mm in depth, 9.3mm in height, 50mm in length, and 40.6mm in width, with through-hole mounting. Operating temperature range is -40°C to 85°C.
Traco Power TEN25-2422WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Current - Output 2 | 1.25A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 9.3mm |
| Isolation Voltage | 1.5kV |
| Length | 50mm |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 25W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.25A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 25WI (30W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN25-2422WI to view detailed technical specifications.
No datasheet is available for this part.