
Isolated DC/DC converter with 3W output power, featuring a 15V nominal output voltage and 200mA maximum output current. Operates from an 18-36VDC input range with 85% efficiency and 1.5kV isolation voltage. Through-hole mounted in a PDIP package, this power management IC offers short-circuit protection and a wide operating temperature range of -40°C to 85°C.
Traco Power TEN3-2413 technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 200mA |
| Depth | 32mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 3 (3W) |
| Voltage - Output 1 | 15V |
| Weight | 12g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN3-2413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.