
Traco Power TEN3-2413WI technical specifications.
| Current - Output 1 | 200mA |
| Depth | 10.2mm |
| Efficiency | 82% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TEN 3WI (3W) |
| Voltage - Output 1 | 15V |
| Weight | 12g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN3-2413WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
