Board mount DC/DC converter with 3W output power and 12V output voltage. Features dual 125mA outputs, 9-36VDC input range, and 80% efficiency. Isolated design with 1.5kV isolation voltage and short-circuit protection. Packaged in a PDIP for through-hole mounting, operating from -40°C to 85°C.
Traco Power TEN3-2422WI technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 20mm |
| Efficiency | 80% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEN 3WI (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 12g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN3-2422WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.