Traco Power TEN3-4822 technical specifications.
| Package/Case | PDIP |
| Depth | 20.3mm |
| Efficiency | 84% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEN 3 |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN3-4822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.