30W, 1-output, isolated DC-DC converter module with 3.3V nominal output voltage and 8A maximum output current. Features a metal package, 1.5kV isolation voltage, and operates within an ambient temperature range of -40°C to 85°C. Input voltage range is 18V to 36V DC. This RoHS compliant component offers a compact design with dimensions of 25.4mm x 50.8mm x 10.2mm.
Traco Power TEN30-2410 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 8A |
| Depth | 50.8mm |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 30W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN30-2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.