Board mount DC-DC converter, 30W output power, 3.3V nominal output voltage, and 6A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates from a 10V to 40V DC input voltage range with 1.5kV isolation. Encased in a metal package with dimensions of 40.6mm x 40.6mm x 10.2mm, this RoHS compliant module offers a wide operating temperature range of -40°C to 85°C.
Traco Power TEN30-2410WI technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 6A |
| Depth | 50.8mm |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 40.6mm |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 20W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 30WI (30W) |
| Voltage - Output 1 | 3.3V |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN30-2410WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.