
30W DC-DC regulated power supply module featuring a single 5.1V output at 6A. This isolated, hybrid converter operates within an 18-36V DC input range, offering 1.5kV isolation voltage and 90% efficiency. Packaged in metal with through-hole mounting, it measures 25.4mm x 50.8mm x 10.2mm and operates from -40°C to 85°C. RoHS compliant.
Traco Power TEN30-2411 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 6A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5.1V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 30 |
| Voltage - Output 1 | 5.1V |
| Weight | 31g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN30-2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
