Isolated board mount DC/DC converter featuring a metal case and fixed output. Delivers 30W maximum output power with a 5.1V nominal output voltage and 6A maximum output current. Operates with an input voltage range of 9V to 36V DC, offering 1.5kV isolation voltage. Achieves 88% efficiency and operates across a temperature range of -40°C to 75°C. Through-hole mounting with dimensions of 50mm (L) x 25.4mm (W) x 10.2mm (H).
Traco Power TEN30-2411WIN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 30WIN |
| Voltage - Output 1 | 5.1V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN30-2411WIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.