Traco Power TEN30-4811 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 50mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 31W |
| Mount | Through Hole |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| RoHS Compliant | Yes |
| Series | TEN 30 (30W) |
| Voltage - Output 1 | 5.1V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN30-4811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.