Isolated DC/DC converter, board mount, 30W output power. Features a 15V nominal output voltage and 2A maximum output current. Operates with an input voltage range of 18-75 VDC, nominal 48V. Offers 1.5kV isolation and up to 91% efficiency. Through-hole mounting with dimensions of 25.4mm (L) x 25.4mm (W) x 10.2mm (H). Compliant with RoHS standards.
Traco Power TEN30-4813WIN technical specifications.
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 30WIN |
| Voltage - Output 1 | 15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN30-4813WIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
