Traco Power TEN30-4833WIN technical specifications.
| Package/Case | Module |
| Depth | 10.2mm |
| Efficiency | 86% |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | TEN 30WIN |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN30-4833WIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.