Traco Power TEN4-4813 technical specifications.
| Package/Case | DIP |
| Depth | 20mm |
| Isolation | Isolated |
| Length | 32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 265mA |
| Output Power | 4W |
| Output Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TEN4-4813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.