
Traco Power TEN4-4821 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 20mm |
| Isolation | Isolated |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 4W |
| Number of Outputs | 2 |
| Output Power | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN4-4821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.