
4W DC/DC converter module featuring dual outputs of +/-12V, each with 165mA maximum output current. This through-hole mount component offers 1.5kV isolation voltage and operates within an input voltage range of 18V to 75V DC, with a nominal input of 48V. Achieving 84% efficiency, it is housed in a compact 31.8mm x 20.3mm x 10mm module and operates from -40°C to 75°C.
Traco Power TEN4-4822 technical specifications.
| Package/Case | Module |
| Current - Output 2 | 165mA |
| Depth | 31.8mm |
| Efficiency | 84% |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Power | 4W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 165mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 4 |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN4-4822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
