
Board mount DC/DC converter delivering 40W output power with a 5V nominal output voltage and 8A maximum output current. Features a wide 9-36 VDC input voltage range, 1.6kV isolation voltage, and 91% efficiency. Operates across a -40°C to 85°C temperature range. Through-hole mounting design. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 8A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 40WIR |
| Voltage - Output 1 | 5V |
| Weight | 21.5g |
| Width | 25.4mm |
| RoHS | Compliant |