Isolated DC/DC converter, board mount, 40W output power, 12V nominal output voltage, 3.35A maximum output current. Features a wide 9-36 VDC input voltage range, 1.5kV isolation voltage, and 87% efficiency. Operates across a -40°C to 85°C temperature range. Through-hole mounting with dimensions of 25.4mm length, 50.8mm width, and 10.2mm height. RoHS compliant.
Traco Power TEN40-2412WI technical specifications.
| Current - Output 1 | 3.35A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.35A |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.35A |
| Output Power | 40W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 40WI |
| Voltage - Output 1 | 12V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-2412WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.