
Board mount DC/DC converter delivering 12V nominal output voltage at 3.333A maximum output current, providing 40W maximum output power. Features a wide 9V to 36V DC input range with 24V nominal input, 91% efficiency, and 1.6kV isolation voltage. Operates across a -40°C to 85°C temperature range. Through-hole mounting design with dimensions of 50.8mm length, 25.4mm width, and 10.2mm height. RoHS compliant.
Traco Power TEN40-2412WIR technical specifications.
| Current - Output 1 | 3.333A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.333A |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.333A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 40WIR |
| Voltage - Output 1 | 12V |
| Weight | 21.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-2412WIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.