Isolated DC-DC converter module, 40W output power, featuring a single 15V output with 2.65A maximum current. Operates from a 9V to 36V DC input range, with a nominal input of 24V. Offers 1.5kV isolation and 87% efficiency. Packaged in a plastic, through-hole mountable housing with dimensions of 25.4mm x 50.8mm x 10.2mm and a weight of 60g. Suitable for operation across a wide temperature range of -40°C to 85°C. RoHS compliant.
Traco Power TEN40-2413WI technical specifications.
| Current - Output 1 | 2.65A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.65A |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 2.65A |
| Output Power | 40W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEN 40WI |
| Voltage - Output 1 | 15V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-2413WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.