Board mount DC/DC converter delivering 40W maximum output power with a 5V nominal output voltage and 8A maximum output current. Features a wide input voltage range of 43-160 VDC, 1.6kV isolation voltage, and 89% efficiency. Operates across a temperature range of -40°C to 85°C. Through-hole mounting design with dimensions of 50.8mm x 25.4mm x 10.2mm. RoHS compliant.
Traco Power TEN40-7211WIR technical specifications.
| Current - Output 1 | 8A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 72V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 40WIR |
| Voltage - Output 1 | 5V |
| Weight | 21.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-7211WIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.