Board mount DC-DC converter module, 6W, 12V nominal output voltage, 500mA maximum output current. Features 1.5kV isolation voltage, 82% efficiency, and short-circuit protection (SCP). Operates within a 4.5V to 7V DC input range and a -40°C to 85°C temperature range. Packaged in a hybrid DIP-24/8 module with dimensions of 32mm (L) x 20.3mm (W) x 10.2mm (H).
Traco Power TEN5-0512 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Depth | 31.8mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 7V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 5 (6W) |
| Voltage - Output 1 | 12V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN5-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.