Traco Power TEN5-0513 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 400mA |
| Depth | 20mm |
| Efficiency | 82% |
| Isolation | Isolated |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN5-0513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.