Isolated DC/DC converter with 5W output power, featuring a 5V nominal output voltage and 1A maximum output current. Input voltage range is 18-36 VDC, with a nominal input of 24 VDC. This through-hole mounted component offers 1.5kV isolation and operates efficiently at 83% with a 6W maximum output power. Housed in a metal package, it measures 32mm x 31.8mm x 20.3mm and operates across a -40°C to 85°C temperature range.
Traco Power TEN5-2411 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 1A |
| Depth | 20.3mm |
| Efficiency | 83% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 6W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 5 |
| Voltage - Output 1 | 5V |
| Weight | 16.9g |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN5-2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.