
Board mount DC-DC converter module featuring a hybrid, metal DIP-24/8 package. Delivers dual regulated outputs of 15V and -15V, each with 200mA maximum current and 6W total output power. Offers 1.5kV isolation and operates efficiently at 86% across a -40°C to 85°C temperature range. Input voltage range is 18V to 36V DC, with a nominal input of 24V DC. Dimensions are 32mm (L) x 20mm (W) x 10mm (H).
Traco Power TEN5-2423 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 20mm |
| Efficiency | 86% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 16.9g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN5-2423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
