6W DC-DC regulated power supply module featuring a single 15V output at 400mA. This hybrid, plastic DIP-24/8 package module operates from a 9V to 18V DC input range with a nominal input of 12V. It offers 1.5kV isolation voltage, overcurrent protection (OCP), and short-circuit protection (SCP), with an efficiency of 82%. The module supports through-hole mounting and operates across a wide temperature range of -40°C to 85°C.
Traco Power TEN6-1213N technical specifications.
| Current - Output 1 | 400mA |
| Depth | 10.2mm |
| Efficiency | 82% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 18V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 6N (6W) |
| Voltage - Output 1 | 15V |
| Weight | 4.8g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN6-1213N to view detailed technical specifications.
No datasheet is available for this part.