Board mount DC/DC converter with 9-18V input and dual +/-5V outputs, each rated for 500mA. This 6W converter offers 78% efficiency and 1.5kV isolation voltage, featuring overcurrent and short-circuit protection. Operating across a -40°C to 85°C temperature range, it measures 31.8mm x 20.3mm x 10.2mm and weighs 4.8g.
Traco Power TEN6-1221N technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 10.2mm |
| Efficiency | 78% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 18V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 6N (6W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.8g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN6-1221N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.