Board mount DC-DC converter with dual +/-15VDC outputs, each rated for 200mA. Features 1500VDC I/O isolation, 6W maximum output power, and 82% efficiency. Operates from a 9-18VDC input range with overcurrent and short-circuit protection. Through-hole mounting, 20.3mm width, 31.8mm length, and 10.2mm height.
Traco Power TEN6-1223N technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 31.8mm |
| Efficiency | 82% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 18V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 6N (6W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.8g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN6-1223N to view detailed technical specifications.
No datasheet is available for this part.