
Board mount DC-DC converter, 6W, 3.3V output voltage, 1.2A maximum output current. Features overcurrent protection (OCP) and short-circuit protection (SCP). Operates with an input voltage range of 18V to 36V DC, nominal 24V DC. Offers 1.5kV isolation voltage and 77% efficiency. Compliant with RoHS standards, housed in a plastic DIP package.
Traco Power TEN6-2410N technical specifications.
| Current - Output 1 | 1.2A |
| Depth | 31.8mm |
| Efficiency | 77% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 6N (6W) |
| Voltage - Output 1 | 3.3V |
| Weight | 4.8g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN6-2410N to view detailed technical specifications.
No datasheet is available for this part.
