Board mount DC/DC converter, 60W output power, featuring a 2" x 2" encapsulated metal package. Delivers 5V output voltage at 12A maximum current. Operates with a 2:1 input voltage range of 18V to 36V DC, nominal 24V. Offers 1.6kV isolation and 90% efficiency, with an operating temperature range of -40°C to 85°C. Through-hole mounting design.
Traco Power TEN60-2411 technical specifications.
| Current - Output 1 | 12A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEN 60 |
| Voltage - Output 1 | 5V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN60-2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.