
Isolated board mount DC/DC converter, 60W max output power, featuring dual outputs of 12V and -12V, each with 2.5A current. Operates with an input voltage range of 18-36V DC, nominal 24V, and offers 1.5kV isolation. This through-hole mounted converter boasts 90% efficiency and a metal case, measuring 50.8mm x 10.2mm x 10.2mm. Suitable for operation between -40°C and 85°C, it is RoHS compliant.
Traco Power TEN60-2422N technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 2.5A |
| Current - Output 2 | 2.5A |
| Depth | 10.2mm |
| Efficiency | 90% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 60N |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN60-2422N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
