Board mount DC/DC converter delivering 60W maximum output power. Features dual outputs with 12V and -12V voltages, each capable of 2.5A current. Operates with an input voltage range of 9-36 VDC, nominal 24V, and offers 1.5kV isolation. Achieves 91% efficiency and operates across a wide temperature range from -40°C to 85°C. Compact dimensions of 50.8mm x 25.4mm x 10.2mm with through-hole mounting. RoHS compliant.
Traco Power TEN60-2422WIN technical specifications.
| Current - Output 1 | 2.5A |
| Current - Output 2 | 2.5A |
| Depth | 10.2mm |
| Efficiency | 91% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 60WIN |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 33g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN60-2422WIN to view detailed technical specifications.
No datasheet is available for this part.