Isolated DC-DC converter, board mountable, featuring a 36-75V DC input range and a 5V DC output. Delivers 12A maximum output current and 60W maximum output power with 92% efficiency. Offers 1500V DC I/O isolation and operates across a -40°C to 85°C temperature range. Through-hole mounting design with dimensions of 50.8mm length, 25.4mm width, and 10.2mm height. RoHS compliant.
Traco Power TEN60-4811N technical specifications.
| Current - Output 1 | 12A |
| Depth | 50.8mm |
| Efficiency | 92% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 60N |
| Voltage - Output 1 | 5V |
| Weight | 33g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN60-4811N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.