
Board mount DC/DC converter delivering 60W maximum output power. Features a 12V nominal output voltage with a 5A maximum output current. Operates with an input voltage range of 18 to 75 VDC, a nominal input of 48V. Offers 1.5kV isolation voltage and 92% efficiency. Dimensions are 50.8mm (L) x 25.4mm (W) x 10.2mm (H), with through-hole mounting. Operating temperature range is -40°C to 85°C.
Traco Power TEN60-4812WIN technical specifications.
| Current - Output 1 | 5A |
| Depth | 50.8mm |
| Efficiency | 92% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 60WIN |
| Voltage - Output 1 | 12V |
| Weight | 33g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN60-4812WIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
