
Board mount DC/DC converter with 18-75 VDC input range and 48V nominal input. Delivers 60W maximum output power with dual 12V and -12V outputs, each rated at 2.5A. Features 1.5kV isolation voltage and 91% efficiency. Operates across a -40°C to 85°C temperature range. Measures 50.8mm x 10.2mm x 25.4mm and weighs 33g. RoHS compliant.
Traco Power TEN60-4822WIN technical specifications.
| Current - Output 1 | 2.5A |
| Current - Output 2 | 2.5A |
| Depth | 10.2mm |
| Efficiency | 91% |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 60WIN |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN60-4822WIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.