
Board mount DC/DC converter, 8W maximum output power, 3.3V nominal output voltage, and 2A maximum output current. Features 1.5kV isolation voltage, 80% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 18V to 36V DC, with a nominal input of 24V DC. Packaged as a module with through-hole mounting, dimensions of 32mm x 20.3mm x 10.2mm, and a weight of 17g. RoHS compliant.
Traco Power TEN8-2410 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 32mm |
| Efficiency | 80% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEN 8 |
| Voltage - Output 1 | 3.3V |
| Weight | 17g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN8-2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
