
8 Watt DC/DC converter, board mount, encapsulated in a DIP-24 metal package. Features a 2:1 input voltage range of 36-75V DC, delivering 3.3V output at up to 2A. Offers 1.5kV isolation and includes overcurrent (OCP) and short-circuit (SCP) protection. Operates across a wide temperature range of -40°C to 85°C.
Traco Power TEN8-4810 technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 2A |
| Depth | 32mm |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 8W |
| Max Power Dissipation | 6.6W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEN 8 (8W) |
| Voltage - Output 1 | 3.3V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN8-4810 to view detailed technical specifications.
No datasheet is available for this part.